LCA715STR
vs
LCA715S
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
IXYS CORP
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Package Description |
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
On-State Current-Max |
2.2 A
|
2.2 A
|
On-state Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Packing Method |
TR
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
2
|
|
|
|
Compare LCA715STR with alternatives
Compare LCA715S with alternatives