LCC84T
vs
69802-084
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
CRANE CONNECTORS
|
BERG ELECTRONICS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
1.42 inch
|
|
Body Depth |
0.315 inch
|
|
Body Length |
1.42 inch
|
|
Contact Configuration |
21X21
|
|
Contact Finish Mating |
SN
|
|
Contact Finish Termination |
TIN
|
|
Contact Material |
P-CUSN
|
|
Contact Style |
BELLOWED TYPE
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC84
|
PLCC84
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Housing Material |
THERMOPLASTIC
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance |
1000000000 Ω
|
|
Manufacturer Series |
LCC
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
84
|
84
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
|
|
|
Compare LCC84T with alternatives
Compare 69802-084 with alternatives