Part Details for 69802-084 by Amphenol FCi
Overview of 69802-084 by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 69802-084
69802-084 CAD Models
69802-084 Part Data Attributes
|
69802-084
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69802-084
Amphenol FCi
IC Socket, PLCC84, 84 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 84 |
Alternate Parts for 69802-084
This table gives cross-reference parts and alternative options found for 69802-084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69802-084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69394-084 | IC Socket, PLCC84, 84 Contact(s) | Amphenol FCi | 69802-084 vs 69394-084 |
69802-084LF | IC Socket, PLCC84, 84 Contact(s), LEAD FREE | Amphenol FCi | 69802-084 vs 69802-084LF |
821573-1 | PLCC84, IC SOCKET | TE Connectivity | 69802-084 vs 821573-1 |
821573-3 | PLCC84, IC SOCKET | TE's AMP | 69802-084 vs 821573-3 |
LCC84T | IC SOCKET | Crane Connectors | 69802-084 vs LCC84T |
LCC84TS-A | IC SOCKET | Crane Connectors | 69802-084 vs LCC84TS-A |