LD031C472JAB9A
vs
0603X7R472JW3SB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.0047 µF
|
0.0047 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.9 mm
|
0.89 mm
|
JESD-609 Code |
e0
|
e0
|
Length |
1.6 mm
|
1.6 mm
|
Manufacturer Series |
LD03
|
X7R
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
BULK
|
Strip Pack
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
LD
|
X7R
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Width |
0.81 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LD031C472JAB9A with alternatives
Compare 0603X7R472JW3SB with alternatives