LD271LH
vs
SFH4546-V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.13 A
|
0.1 A
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
18 mW
|
55 mW
|
Peak Wavelength |
950 nm
|
950 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
4.85 mm
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
3
|
2
|
Forward Voltage-Max |
|
1.8 V
|
Mounting Feature |
|
RADIAL MOUNT
|
Reverse Voltage-Max |
|
5 V
|
Spectral Bandwidth |
|
42 m
|
Surface Mount |
|
NO
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare LD271LH with alternatives
Compare SFH4546-V with alternatives