LDD-C514RI
vs
LB-6440
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LUMEX INC
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
GREEN
|
Color@Wavelength |
Orange-Red
|
Green
|
Configuration |
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
|
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height |
14.22 mm
|
14.22 mm
|
Forward Current-Max |
0.03 A
|
0.02 A
|
Forward Voltage-Max |
2.5 V
|
2.5 V
|
Luminous Intensity-Nom |
3.9 mcd
|
|
Number of Characters |
2
|
2
|
Number of Functions |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Optoelectronic Device Type |
7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
635 nm
|
563 nm
|
Base Number Matches |
3
|
33
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LDD-C514RI with alternatives
Compare LB-6440 with alternatives