Part Details for LB-6440 by ROHM Semiconductor
Overview of LB-6440 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6440IAZ-T | Renesas Electronics Corporation | 300kHz Dual, 180 Out-of-Phase, Step-Down PWM Controller, QSOP, /Reel | |
ISL6440IAZ-TK | Renesas Electronics Corporation | 300kHz Dual, 180 Out-of-Phase, Step-Down PWM Controller | |
5962-87644022A | Renesas Electronics Corporation | OCTAL D LATCH |
Part Details for LB-6440
LB-6440 CAD Models
LB-6440 Part Data Attributes
|
LB-6440
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LB-6440
ROHM Semiconductor
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 14.22mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 563 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LB-6440
This table gives cross-reference parts and alternative options found for LB-6440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LB-6440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKG263P | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | LB-6440 vs NKG263P |
NKA263 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Orange, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | LB-6440 vs NKA263 |
NKG261P | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Green, 15.24mm, 25.20 X 19 MM, LEAD FREE PACKAGE-18 | Stanley Electric Co | LB-6440 vs NKG261P |
LB-6940 | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.22mm | ROHM Semiconductor | LB-6440 vs LB-6940 |