LFZ35V04 vs EPZ4000SME feature comparison

LFZ35V04 Delta Electronics Inc

Buy Now Datasheet

EPZ4000SME PCA Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DELTA ELECTRONICS INC PCA ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.22 Ω 0.15 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 45 mm 2.73 mm
Inductance 18000 µH 5 µH
Length 37 mm 7.6 mm
Mounting Type THROUGH HOLE MOUNT SURFACE MOUNT
Number of Functions 2 2
Width 26 mm 5.5 mm
Base Number Matches 1 1
Rohs Code No
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare LFZ35V04 with alternatives

Compare EPZ4000SME with alternatives