Part Details for LFZ35V04 by Delta Electronics Inc
Overview of LFZ35V04 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LFZ35V04
LFZ35V04 CAD Models
LFZ35V04 Part Data Attributes:
|
LFZ35V04
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LFZ35V04
Delta Electronics Inc
Data Line Filter, 2 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.22 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 45 mm | |
Inductance | 18000 µH | |
Length | 37 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Width | 26 mm |
Alternate Parts for LFZ35V04
This table gives cross-reference parts and alternative options found for LFZ35V04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFZ35V04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFZ24V10 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ35V04 vs LFZ24V10 |
LFZ28H08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ35V04 vs LFZ28H08 |
EPZ4000SME | Data Line Filter, 2 Function(s), | PCA Electronics Inc | LFZ35V04 vs EPZ4000SME |
LFZ28V08 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ35V04 vs LFZ28V08 |
0603USD-222MLD | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | LFZ35V04 vs 0603USD-222MLD |
LFZ20H11 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ35V04 vs LFZ20H11 |
LFZ35H04 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ35V04 vs LFZ35H04 |
0603USD-142MLD | Data Line Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | LFZ35V04 vs 0603USD-142MLD |
H6500NLT | Data Line Filter, | Pulse Electronics Corporation | LFZ35V04 vs H6500NLT |
LFZ24H09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | LFZ35V04 vs LFZ24H09 |