LFZ35V04
vs
EPZ4000SME
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DELTA ELECTRONICS INC
|
PCA ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.22 Ω
|
0.15 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
45 mm
|
2.73 mm
|
Inductance |
18000 µH
|
5 µH
|
Length |
37 mm
|
7.6 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Width |
26 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare LFZ35V04 with alternatives
Compare EPZ4000SME with alternatives