LH1510AAB-TR
vs
PS7241-AT5-F3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
3
|
5
|
Package Description |
|
SOP-8
|
HTS Code |
|
8541.40.95.00
|
Additional Feature |
|
UL APPROVED
|
Configuration |
|
SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
Forward Current-Max |
|
0.02 A
|
Isolation Voltage-Max |
|
1500 V
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
On-State Current-Max |
|
0.12 A
|
On-state Resistance-Max |
|
30 Ω
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare PS7241-AT5-F3 with alternatives