LH1512BAC
vs
PS7206-1A-F3-A
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
|
Package Description |
GULLWING, SMD, 8 PIN
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
UL APPROVED
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
|
Forward Current-Max |
0.05 A
|
|
Isolation Voltage-Max |
3750 V
|
|
Number of Elements |
2
|
|
On-State Current-Max |
0.2 A
|
|
On-state Resistance-Max |
15 Ω
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
|
Base Number Matches |
2
|
|
|
|
|
Compare LH1512BAC with alternatives