LH1512BAC
vs
PS7241-AT5-F3
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NEC ELECTRONICS CORP
|
Package Description |
GULLWING, SMD, 8 PIN
|
SOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL APPROVED
|
UL APPROVED
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.2 A
|
0.12 A
|
On-state Resistance-Max |
15 Ω
|
30 Ω
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LH1512BAC with alternatives
Compare PS7241-AT5-F3 with alternatives