LH1513AB
vs
G3VM-202J1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LUCENT TECHNOLOGIES INC
|
OMRON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY
|
UL RECOGNIZED
|
Configuration |
DUAL, SIMULTANEOUS OPERATION
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.05 A
|
0.025 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.14 A
|
0.13 A
|
On-state Resistance-Max |
15 Ω
|
8 Ω
|
Operating Temperature-Max |
85 °C
|
65 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8541.40.95.00
|
Factory Lead Time |
|
14 Weeks
|
Samacsys Manufacturer |
|
Omron Electronics
|
|
|
|
Compare LH1513AB with alternatives
Compare G3VM-202J1 with alternatives