LH1516AT
vs
PS7241-AT1-F3
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED
|
Configuration |
SINGLE
|
SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT
|
Forward Current-Max |
0.05 A
|
0.02 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.24 A
|
0.12 A
|
On-state Resistance-Max |
2.5 Ω
|
25 Ω
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Package Description |
|
SOP-8
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare LH1516AT with alternatives