LH1518AAB
vs
LH1505AAC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AT & T MICROELECTRONICS
|
LUCENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Control Voltage |
1.2 V
|
1.2 V
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
3800 V
|
3800 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
6
|
6
|
|
|
|
Compare LH1518AAB with alternatives
Compare LH1505AAC with alternatives