LH1518AAB
vs
LH1516AT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AT & T MICROELECTRONICS
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Control Voltage |
1.2 V
|
|
Input Type |
DC
|
|
Isolation Voltage-Max |
3800 V
|
3750 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Circuit Type |
MOSFET
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
6
|
3
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
On-State Current-Max |
|
0.24 A
|
On-state Resistance-Max |
|
2.5 Ω
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
|
|
|
Compare LH1518AAB with alternatives
Compare LH1516AT with alternatives