LH1520AB
vs
PS7241-AT5-F3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LUCENT TECHNOLOGIES INC
|
CALIFORNIA EASTERN LABORATORIES
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT
|
Forward Current-Max |
0.05 A
|
0.03 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
1
|
On-State Current-Max |
0.11 A
|
0.12 A
|
On-state Resistance-Max |
25 Ω
|
30 Ω
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
6
|
5
|
Package Description |
|
SOP-8
|
|
|
|
Compare LH1520AB with alternatives
Compare PS7241-AT5-F3 with alternatives