LH1529BB
vs
LH1502AB
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
SEPARATE, 2 ELEMENTS
|
Isolation Voltage-Max |
3750 V
|
5300 V
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.12 A
|
0.15 A
|
On-state Resistance-Max |
25 Ω
|
25 Ω
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
UL RECOGNIZED
|
Forward Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare LH1529BB with alternatives
Compare LH1502AB with alternatives