LH1529BB
vs
PS7360-1A-A
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT
|
SINGLE
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.12 A
|
0.09 A
|
On-state Resistance-Max |
25 Ω
|
45 Ω
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
LEAD FREE, DIP-6
|
Additional Feature |
|
UL RECOGNIZED
|
Forward Current-Max |
|
0.02 A
|
JESD-609 Code |
|
e1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
|
|
Compare LH1529BB with alternatives
Compare PS7360-1A-A with alternatives