LH1540AT
vs
PS7160L-2A-E4-A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
|
Control Current |
0.001 A
|
|
Control Voltage |
1.15 V
|
|
Input Type |
DC
|
|
JESD-609 Code |
e0
|
e6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Circuit Type |
MOSFET
|
|
Overall Height |
3.8 mm
|
|
Overall Length |
8.7 mm
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
6
|
3
|
Package Description |
|
LEAD FREE, SURFACE MOUNT PACKAGE-8
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
|
0.02 A
|
Isolation Voltage-Max |
|
1500 V
|
Number of Elements |
|
2
|
On-State Current-Max |
|
0.09 A
|
On-state Resistance-Max |
|
50 Ω
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
|
|
|