LH540235M20 vs CY7C4235-25ASI feature comparison

LH540235M20 Sharp Corp

Buy Now Datasheet

CY7C4235-25ASI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP CYPRESS SEMICONDUCTOR CORP
Package Description LQFP, LFQFP, QFP64,.47SQ,20
Reach Compliance Code unknown not_compliant
Access Time-Max 12 ns 15 ns
Cycle Time 20 ns 25 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Length 14 mm 10 mm
Memory Density 36864 bit 36864 bit
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2KX18 2KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 10 mm
Base Number Matches 1 1
Part Package Code QFP
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Package Equivalence Code QFP64,.47SQ,20
Standby Current-Max 0.015 A
Supply Current-Max 0.05 mA

Compare LH540235M20 with alternatives

Compare CY7C4235-25ASI with alternatives