LH54V0235HM-25 vs CY7C4235-25AC feature comparison

LH54V0235HM-25 Sharp Corp

Buy Now Datasheet

CY7C4235-25AC Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP CYPRESS SEMICONDUCTOR CORP
Package Description LQFP, QFP64,.6SQ,32 14 X 14 MM, PLASTIC, TQFP-64
Reach Compliance Code unknown not_compliant
Access Time-Max 17 ns 15 ns
Cycle Time 25 ns 25 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Length 14 mm 14 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX18 2KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP64,.6SQ,32 QFP64,.66SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 0.19 mA 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 2
Part Package Code QFP
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Standby Current-Max 0.01 A

Compare LH54V0235HM-25 with alternatives

Compare CY7C4235-25AC with alternatives