LL4148/D2 vs LL4148 feature comparison

LL4148/D2

Part not found

Search for LL4148/D2

LL4148 Silicon Standard Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Package Description Melf-2
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 0.15 A
Package Body Material Glass
Package Shape Round
Package Style Long Form
Peak Reflow Temperature (Cel) Not Specified
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µS
Surface Mount Yes
Terminal Form Wrap Around
Terminal Position End
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 57