LL4148/D2
vs
LL4148GS18
feature comparison
| Part Life Cycle Code |
|
Obsolete
|
| Part Package Code |
|
DO-213AA
|
| Package Description |
|
Glass, Minimelf-2
|
| Pin Count |
|
2
|
| Reach Compliance Code |
|
Unknown
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8541.10.00.70
|
| Application |
|
General Purpose
|
| Case Connection |
|
Isolated
|
| Configuration |
|
Single
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Rectifier Diode
|
| JEDEC-95 Code |
|
DO-213AA
|
| JESD-30 Code |
|
O-LELF-R2
|
| Number of Elements |
|
1
|
| Number of Phases |
|
1
|
| Number of Terminals |
|
2
|
| Output Current-Max |
|
0.3 A
|
| Package Body Material |
|
Glass
|
| Package Shape |
|
Round
|
| Package Style |
|
Long Form
|
| Power Dissipation-Max |
|
0.5 W
|
| Qualification Status |
|
Not Qualified
|
| Rep Pk Reverse Voltage-Max |
|
100 V
|
| Reverse Recovery Time-Max |
|
0.008 µS
|
| Surface Mount |
|
Yes
|
| Terminal Form |
|
Wrap Around
|
| Terminal Position |
|
End
|
| Base Number Matches |
|
3
|
|
|
|