LL4148GS18 vs LL4148/F4 feature comparison

LL4148GS18 Vishay Semiconductors

Buy Now Datasheet

LL4148/F4

Part not found

Search for LL4148/F4
Part Life Cycle Code Obsolete
Part Package Code DO-213AA
Package Description Glass, Minimelf-2
Pin Count 2
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Application General Purpose
Case Connection Isolated
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.3 A
Package Body Material Glass
Package Shape Round
Package Style Long Form
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.008 µS
Surface Mount Yes
Terminal Form Wrap Around
Terminal Position End
Base Number Matches 3