LM117SMD05R4
vs
7703405UC
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
MICROSEMI CORP
|
Part Package Code |
|
TO-257
|
Package Description |
|
,
|
Pin Count |
|
3
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
R-XSFM-P3
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Voltage1-Max |
|
1.3 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
|
MIL-STD-883
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
SINGLE
|
Base Number Matches |
|
1
|
|
|
|
Compare 7703405UC with alternatives