LM120H-12/883
vs
M38510/11503BXA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
METAL CAN, TO-39, 3 PIN
|
, CAN3/4,.2
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
2.5 V
|
4.3 V
|
Input Voltage Absolute-Max |
35 V
|
35 V
|
Input Voltage-Max |
32 V
|
25 V
|
Input Voltage-Min |
14 V
|
7 V
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max |
0.01%
|
0.15%
|
Load Regulation-Max |
0.025%
|
0.45%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
0.2 A
|
0.5 A
|
Output Voltage1-Max |
12.5 V
|
5.2 V
|
Output Voltage1-Min |
11.5 V
|
4.8 V
|
Output Voltage1-Nom |
12 V
|
5 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
BCY
|
BCY
|
Package Equivalence Code |
CAN3/4,.2
|
CAN3/4,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
MIL-STD-883
|
38535Q/M;38534H;883B
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
4%
|
6%
|
Base Number Matches |
4
|
1
|
Factory Lead Time |
|
16 Weeks
|
|
|
|
Compare LM120H-12/883 with alternatives
Compare M38510/11503BXA with alternatives