There are no models available for this part yet.
Overview of LM120H-12/883 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LM120H-12/883 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15 |
|
RFQ |
CAD Models for LM120H-12/883 by National Semiconductor Corporation
Part Data Attributes for LM120H-12/883 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
METAL CAN, TO-39, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2.5 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
32 V
|
Input Voltage-Min
|
14 V
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.025%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
12.5 V
|
Output Voltage1-Min
|
11.5 V
|
Output Voltage1-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
BCY
|
Package Equivalence Code
|
CAN3/4,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
MIL-STD-883
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
4%
|
Alternate Parts for LM120H-12/883
This table gives cross-reference parts and alternative options found for LM120H-12/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120H-12/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11501BXA | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | LM120H-12/883 vs JM38510/11501BXA |
7704003XX | 5V FIXED NEGATIVE REGULATOR, CQCC20 | TT Electronics Power and Hybrid / Semelab Limited | LM120H-12/883 vs 7704003XX |
M38510/11502BXX | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corp (RETIRED) | LM120H-12/883 vs M38510/11502BXX |
7704003XX | Fixed Negative Standard Regulator, 5V, CQCC20, | Fairchild Semiconductor Corporation | LM120H-12/883 vs 7704003XX |
JM38510/11502BXA | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | LM120H-12/883 vs JM38510/11502BXA |
LM7905-39R1 | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, TO-205AD, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120H-12/883 vs LM7905-39R1 |
5962-3811503BXX | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corporation | LM120H-12/883 vs 5962-3811503BXX |
M38510/11502BXX | Fixed Negative Standard Regulator, 5V, BIPolar, MBCY3, | Unitrode Corporation | LM120H-12/883 vs M38510/11502BXX |
IP120MH-05 | 5V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120H-12/883 vs IP120MH-05 |
LM7905-39 | Fixed Negative Standard Regulator, 5V, MBCY3, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | LM120H-12/883 vs LM7905-39 |