LM135AH
vs
LM135H-MLS
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
METAL CAN, TO-46, 3 PIN
|
CAN3/4,.1
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Accuracy-Max (Cel) |
1 Cel
|
1 Cel
|
Body Height |
2.34 mm
|
2.34 mm
|
Body Length or Diameter |
4.73 mm
|
4.73 mm
|
Housing |
METAL
|
METAL
|
JESD-609 Code |
e0
|
e0
|
Linearity (Cel) |
0.5 Cel
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Current-Max |
10 mA
|
5 mA
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
2.99 V
|
0.002 V
|
Output Voltage-Min |
2.97 V
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN3/4,.1
|
CAN3/4,.1
|
Package Shape/Style |
ROUND
|
ROUND
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn/Pb)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
5
|
1
|
|
|
|
Compare LM135AH with alternatives
Compare LM135H-MLS with alternatives