LM1558J/883/NOPB vs UPC4556C feature comparison

LM1558J/883/NOPB Texas Instruments

Buy Now Datasheet

UPC4556C NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description Rohs Compliant, Ceramic, Dip-8 Dip,
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 1.5 µA 0.5 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Frequency Compensation No
Input Offset Voltage-Max 6000 µV 6000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
Length 10.16 Mm
Low-Bias No
Low-Offset No
Micropower No
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material Ceramic, Glass-Sealed Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Power No
Programmable Power No
Qualification Status Not Qualified Not Qualified
Screening Level Mil-Std-883
Seated Height-Max 5.08 Mm 5.08 Mm
Slew Rate-Nom 0.2 V/Us 5 V/Us
Supply Current-Max 7 Ma 5.6 Ma
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Military Commercial Extended
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 250 20000
Voltage Gain-Min 50000 20000
Wideband No
Width 7.62 Mm 7.62 Mm
Base Number Matches 2 2
Rohs Code No
Common-mode Reject Ratio-Nom 90 Db
JESD-609 Code e0
Terminal Finish Tin Lead