LM231H
vs
8610
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
DYMEC CORP
|
Package Description |
, CAN8,.2
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
O-MBCY-W8
|
S-XDMA-P8
|
JESD-609 Code |
e0
|
|
Linearity Error-Max (EL) |
0.14%
|
0.03%
|
Negative Input Voltage-Max |
-0.2 V
|
-10 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
0.1 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Equivalence Code |
CAN8,.2
|
|
Package Shape |
ROUND
|
SQUARE
|
Package Style |
CYLINDRICAL
|
MICROELECTRONIC ASSEMBLY
|
Positive Input Voltage-Max |
3 V
|
10 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
4 mA
|
55 mA
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
WIRE
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
MODULE
|
Pin Count |
|
8
|
Negative Supply Voltage-Max |
|
-15.75 V
|
Negative Supply Voltage-Min |
|
-14.25 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
Supply Voltage-Max |
|
15.75 V
|
Supply Voltage-Min |
|
14.25 V
|
|
|
|
Compare LM231H with alternatives
Compare 8610 with alternatives