LM231H
vs
AD7740KRMZ-REEL
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Package Description |
, CAN8,.2
|
SOIC-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
O-MBCY-W8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.14%
|
0.018%
|
Negative Input Voltage-Max |
-0.2 V
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
0.1 MHz
|
1 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN8,.2
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Positive Input Voltage-Max |
3 V
|
3.1 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
4 mA
|
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
RM-8
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
CAN ALSO OPERATE FROM 4.75V TO 5.25V SUPPLY
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
TSSOP
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.1 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Technology |
|
CMOS
|
Terminal Pitch |
|
0.65 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
3 mm
|
|
|
|
Compare LM231H with alternatives
Compare AD7740KRMZ-REEL with alternatives