LM25011AMY
vs
LT8620EMSE#PBF
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
MSOP
|
|
Package Description |
HTSSOP, TSSOP10,.19,20
|
LEAD FREE, PLASTIC, MSOP-16
|
Pin Count |
10
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Additional Feature |
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.51V
|
3.4 V REGULATING OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Input Voltage-Max |
42 V
|
42 V
|
Input Voltage-Min |
6 V
|
4 V
|
Input Voltage-Nom |
12 V
|
6 V
|
JESD-30 Code |
S-PDSO-G10
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
4.039 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
10
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
2 A
|
2 A
|
Output Voltage-Max |
40 V
|
|
Output Voltage-Min |
2.51 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HTSSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.09 mm
|
1.1 mm
|
Supply Current-Max (Isup) |
1.6 mA
|
|
Supply Voltage-Nom (Vsup) |
12 V
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
2000 kHz
|
2150 kHz
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
3
|
1
|
Manufacturer Package Code |
|
05-08-1667
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Output Voltage-Nom |
|
3.29 V
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LM25011AMY with alternatives
Compare LT8620EMSE#PBF with alternatives