-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM25011AMYCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 10HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4707 In Stock |
|
$1.6212 / $3.3600 | Buy Now |
DISTI #
595-LM25011AMY
|
Mouser Electronics | Switching Voltage Regulators 42V,2A COT Switching Reg w/Adj Crnt Limi RoHS: Compliant | 1268 |
|
$1.6800 / $3.3600 | Buy Now |
|
Ameya Holding Limited | MSOP 10/A°/6-42V Wide Vin, 2A Constant-On Time Non-Synchronous Buck Regulat | 82630 |
|
RFQ | |
|
LCSC | Step-down type Adjustable 2A 2.51V40V 6V42V HVSSOP-10 DC-DC Converters ROHS | 50 |
|
$0.9778 / $1.0333 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A 10MSOP / 42V 2A Constant On-Time Switching Regulator With Adjustable Current Limit | 165590 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM25011AMY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM25011AMY
Texas Instruments
6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.51V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2.51 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM25011AMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM25011AMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM25011AMYE | 6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125 | Texas Instruments | LM25011AMY vs LM25011AMYE |