LM258ADT vs LM258AH feature comparison

LM258ADT STMicroelectronics

Buy Now Datasheet

LM258AH STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOIC TO-99
Package Description Sop-8 Metal Can, To-99, 8 Pin
Pin Count 8 8
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 8 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.1 µA 0.1 µA
Bias Current-Max (IIB) @25C 0.05 µA 0.05 µA
Common-mode Reject Ratio-Min 70 Db 70 Db
Common-mode Reject Ratio-Nom 85 Db 85 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e3 e0
Length 4.9 Mm
Low-Bias No No
Low-Offset No No
Micropower No No
Moisture Sensitivity Level 1
Number of Functions 8 8
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Metal
Package Code SOP TO-99
Package Equivalence Code SOP8,.25 CAN8,.2
Package Shape Rectangular Round
Package Style Small Outline Cylindrical
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Min 0.3 V/Us 0.3 V/Us
Slew Rate-Nom 0.6 V/Us 0.6 V/Us
Supply Current-Max 2 Ma 2 Ma
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes No
Technology Bipolar Bipolar
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Wire
Terminal Pitch 1.27 Mm
Terminal Position Dual Bottom
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1100 1100
Voltage Gain-Min 25000 25000
Wideband No No
Width 3.9 Mm
Base Number Matches 1 1
Pbfree Code No