LM2907MDC
vs
8610
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
DYMEC CORP
|
Part Package Code |
DIE
|
MODULE
|
Package Description |
DIE, DIE OR CHIP
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
X-XUUC-N
|
S-XDMA-P8
|
Linearity Error-Max (EL) |
1%
|
0.03%
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
10 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Package Style |
UNCASED CHIP
|
MICROELECTRONIC ASSEMBLY
|
Positive Input Voltage-Max |
10.5 V
|
10 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
6 mA
|
55 mA
|
Supply Voltage-Nom |
12 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
PIN/PEG
|
Terminal Position |
UPPER
|
DUAL
|
Base Number Matches |
2
|
3
|
Pin Count |
|
8
|
Negative Input Voltage-Max |
|
-10 V
|
Negative Supply Voltage-Max |
|
-15.75 V
|
Negative Supply Voltage-Min |
|
-14.25 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
Number of Terminals |
|
8
|
Supply Voltage-Max |
|
15.75 V
|
Supply Voltage-Min |
|
14.25 V
|
|
|
|
Compare LM2907MDC with alternatives
Compare 8610 with alternatives