LM2931CDR2G
vs
LM2931D
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
STMICROELECTRONICS
|
Part Package Code |
SOIC-8 Narrow Body
|
SOIC
|
Package Description |
SOIC-8
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
751-07
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
20 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Max |
0.6 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.16 V
|
0.25 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e4
|
Length |
4.9 mm
|
4.9 mm
|
Line Regulation-Max (%/V) |
1.25
|
0.016
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
29.5 V
|
26 V
|
Output Voltage1-Min |
2.7 V
|
2.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Load Regulation-Max(%) |
|
2.5%
|
Operating Temperature TJ-Min |
|
-40 °C
|
|
|
|
Compare LM2931CDR2G with alternatives
Compare LM2931D with alternatives