Datasheets
packagee
LM2931D by:
STMicroelectronics

Adjustable Positive LDO Regulator, 2.5V Min, 26V Max, 0.6V Dropout, BIPolar, PDSO8

Part Details for LM2931D by STMicroelectronics

Results Overview of LM2931D by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LM2931D Information

LM2931D by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LM2931D

Part # Distributor Description Stock Price Buy
DISTI # 497-4263-5-ND
DigiKey IC REG LIN POS ADJ 100MA 8-SOIC Min Qty: 2000 Container: Tube 0
Tube
  • 2,000 $0.4021
$0.4021 Buy Now
Vyrian Adjustable Positive LDO Regulator, 2.5V Min, 26V Max, 0.6V Dropout, BIPolar, PDSO8 7544
RFQ

US Tariff Estimator: LM2931D by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LM2931D
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LM2931D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM2931D Part Data Attributes

LM2931D STMicroelectronics
Buy Now Datasheet
Compare Parts:
LM2931D STMicroelectronics Adjustable Positive LDO Regulator, 2.5V Min, 26V Max, 0.6V Dropout, BIPolar, PDSO8
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description So-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.60
Adjustability Adjustable
Dropout Voltage1-Max 0.6 V
Dropout Voltage1-Nom 0.25 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Line Regulation-Max (%/V) 0.016
Load Regulation-Max(%) 2.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 26 V
Output Voltage1-Min 2.5 V
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Qualification Status Not Qualified
Regulator Type Adjustable Positive Single Output Ldo Regulator
Seated Height-Max 1.75 Mm
Surface Mount Yes
Technology Bipolar
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Width 3.9 Mm

Alternate Parts for LM2931D

This table gives cross-reference parts and alternative options found for LM2931D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2931D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM2931D-R STMicroelectronics Check for Price Adjustable Positive LDO Regulator, 2.5V Min, 26V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs LM2931D-R
Part Number Manufacturer Composite Price Description Compare
LM2931ACDR2G onsemi $0.2112 Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs LM2931ACDR2G
NCV2931ACDR2G onsemi $0.3201 Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs NCV2931ACDR2G
LM2931CM/NOPB Texas Instruments $0.6306 Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs LM2931CM/NOPB
LM2931CD onsemi Check for Price Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs LM2931CD
LM2931CM Texas Instruments Check for Price Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs LM2931CM
LM2931D-R STMicroelectronics Check for Price Adjustable Positive LDO Regulator, 2.5V Min, 26V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs LM2931D-R
LM2931CMX Texas Instruments Check for Price Adjustable Positive LDO Regulator, 3V Min, 24V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs LM2931CMX
LM2931ACD onsemi Check for Price Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs LM2931ACD
LM2931CDR2 onsemi Check for Price Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs LM2931CDR2
LM2931ACDG onsemi Check for Price Adjustable Positive LDO Regulator, 2.7V Min, 29.5V Max, 0.6V Dropout, BIPolar, PDSO8 LM2931D vs LM2931ACDG
equivalents icon

LM2931D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2931D by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2931D by STMicroelectronics

Select Manufacturer
Which Manufacturer of LM2931D would you like to use for your alert(s)?
  • Please alert me when LM2931D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2931D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2931D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2931D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2931D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2931D by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: