LM2940T-12.0/NOPB
vs
LM2940CT-12
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SFM
|
|
Package Description |
,
|
PLASTIC, TO-220, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
Dropout Voltage1-Max |
1 V
|
1 V
|
Input Voltage-Max |
26 V
|
26 V
|
Input Voltage-Min |
13.6 V
|
13.6 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
12.6 V
|
12.6 V
|
Output Voltage1-Min |
11.4 V
|
11.4 V
|
Output Voltage1-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.5 V
|
Input Voltage Absolute-Max |
|
45 V
|
Line Regulation-Max |
|
0.12%
|
Load Regulation-Max |
|
0.12%
|
Number of Outputs |
|
1
|
Package Code |
|
TO-220
|
Package Equivalence Code |
|
SIP3,.1TB
|
Packing Method |
|
RAIL
|
Qualification Status |
|
Not Qualified
|
Terminal Pitch |
|
2.54 mm
|
Voltage Tolerance-Max |
|
5%
|
|
|
|
Compare LM2940CT-12 with alternatives