LM317 vs LM117 feature comparison

LM317 Continental Device India Ltd

Buy Now Datasheet

LM117 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.60
Regulator Type Adjustable Positive Single Output Standard Regulator
Base Number Matches 7 5
Package Description , Sip3,.1tb
Reach Compliance Code Compliant
Adjustability Adjustable
Dropout Voltage1-Nom 3 V
JESD-609 Code e0
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material Metal
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified
Surface Mount No
Technology Bipolar
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 Mm
Terminal Position Single