LM317T vs LM317P feature comparison

LM317T Texas Instruments

Buy Now Datasheet

LM317P STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Part Package Code SFM TO-220FP
Package Description Plastic, To-220, 3 Pin To-220fp, 3 Pin
Pin Count 3 3
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1989-01-01
Adjustability Adjustable Adjustable
Dropout Voltage1-Nom 2.25 V 3 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e0 e4
Length 14.99 Mm 10.2 Mm
Line Regulation-Max (%/V) 0.07 0.07
Load Regulation-Max(%) 1.5% 1.5%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material Plastic/Epoxy Unspecified
Package Code TO-220 TO-220
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Packing Method Tube Tube
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Regulator Type Adjustable Positive Single Output Standard Regulator Adjustable Positive Single Output Standard Regulator
Seated Height-Max 5.44 Mm 20 Mm
Surface Mount No No
Technology Bipolar Bipolar
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.55 Mm
Terminal Position Single Single
Time@Peak Reflow Temperature-Max (s) Not Specified
Voltage Tolerance-Max 5%
Width 10.16 Mm 4.5 Mm
Base Number Matches 4 1
Factory Lead Time 8 Weeks
Package Equivalence Code SIP3,.1ISO-TB