LM317T
vs
LM317T#PBF
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
SFM
|
SFM
|
| Package Description |
Plastic, To-220, 3 Pin
|
, Sip3,.1tb
|
| Pin Count |
3
|
3
|
| Reach Compliance Code |
Not Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Date Of Intro |
1989-01-01
|
|
| Adjustability |
Adjustable
|
Adjustable
|
| Dropout Voltage1-Nom |
2.25 V
|
3 V
|
| Input Voltage-Max |
40 V
|
|
| Input Voltage-Min |
3 V
|
|
| Input-Output Voltage Differential-Max |
40 V
|
40 V
|
| Input-Output Voltage Differential-Min |
3 V
|
3 V
|
| JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
| JESD-609 Code |
e0
|
e3
|
| Length |
14.99 Mm
|
|
| Line Regulation-Max (%/V) |
0.07
|
0.07
|
| Load Regulation-Max(%) |
1.5%
|
1.5%
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Operating Temperature TJ-Max |
125 °C
|
125 °C
|
| Operating Temperature TJ-Min |
|
|
| Output Current1-Max |
1.5 A
|
1.5 A
|
| Output Voltage1-Max |
37 V
|
37 V
|
| Output Voltage1-Min |
1.2 V
|
1.2 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TO-220
|
SFM
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Packing Method |
Tube
|
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Regulator Type |
Adjustable Positive Single Output Standard Regulator
|
Adjustable Positive Single Output Standard Regulator
|
| Seated Height-Max |
5.44 Mm
|
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Bipolar
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Single
|
Single
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Voltage Tolerance-Max |
5%
|
|
| Width |
10.16 Mm
|
|
| Base Number Matches |
4
|
1
|
| Package Equivalence Code |
|
SIP3,.1TB
|
|
|
|