LM335AH/NOPB
vs
LM335AH
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
METAL CAN, TO-46, 3 PIN
|
TO-46, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
Accuracy-Max (Cel) |
1 Cel
|
1 Cel
|
Body Height |
2.34 mm
|
2.35 mm
|
Body Length or Diameter |
4.73 mm
|
4.75 mm
|
Housing |
METAL
|
METAL
|
JESD-609 Code |
e1
|
|
Linearity (Cel) |
1.5 Cel
|
1.5 Cel
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Current-Max |
10 mA
|
5 mA
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape/Style |
ROUND
|
ROUND
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO AVAILABLE IN PLASTIC TO-92 PACKAGE
|
Number of Terminals |
|
3
|
Output Voltage-Max |
|
3.01 V
|
Output Voltage-Min |
|
2.95 V
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN3/4,.1
|
Technology |
|
BIPOLAR
|
|
|
|
Compare LM335AH with alternatives