LM338 vs LLM338 feature comparison

LM338 Semtech Corporation

Buy Now Datasheet

LLM338 Lambda Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code TO-204AA
Package Description To-3, To-204/-3 , To-204/-3
Pin Count 2
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability Adjustable Adjustable
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.06 0.06
Load Regulation-Max(%) 1% 1%
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 5 A 5 A
Output Voltage1-Max 32 V 32 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material Metal Metal
Package Code TO-3
Package Equivalence Code TO-204/-3 TO-204/-3
Package Shape Round
Package Style Flange Mount
Qualification Status Not Qualified Not Qualified
Regulator Type Adjustable Positive Single Output Standard Regulator
Surface Mount No
Technology Bipolar Bipolar
Terminal Finish Tin Lead Tin/Lead (Sn/Pb)
Terminal Form Pin/Peg
Terminal Position Bottom
Base Number Matches 1 4