LM358DT
vs
LM358AWDT
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop-8
|
Sop-8
|
| Pin Count |
8
|
8
|
| Direct Group |
Am0100600tmq
|
Am0104150rjv
|
| Similar Group |
Am011002100412701113
|
Am011002100411881113
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Amplifier Type |
Operational Amplifier
|
Operational Amplifier
|
| Architecture |
Voltage-Feedback
|
Voltage-Feedback
|
| Average Bias Current-Max (IIB) |
0.2 µA
|
0.1 µA
|
| Bias Current-Max (IIB) @25C |
0.15 µA
|
0.05 µA
|
| Common-mode Reject Ratio-Min |
70 Db
|
70 Db
|
| Common-mode Reject Ratio-Nom |
85 Db
|
85 Db
|
| Frequency Compensation |
Yes
|
Yes
|
| Input Offset Voltage-Max |
9000 µV
|
4000 µV
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e4
|
e3
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Low-Bias |
No
|
No
|
| Low-Offset |
No
|
No
|
| Micropower |
No
|
Yes
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
8
|
8
|
| Number of Terminals |
2
|
2
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.25
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Packing Method |
Tr
|
Tr
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Power |
No
|
No
|
| Programmable Power |
No
|
No
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Slew Rate-Min |
0.3 V/Us
|
0.3 V/Us
|
| Slew Rate-Nom |
0.6 V/Us
|
0.6 V/Us
|
| Supply Current-Max |
2 Ma
|
1 Ma
|
| Supply Voltage Limit-Max |
32 V
|
32 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Matte Tin (Sn) - Annealed
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
|
| Unity Gain BW-Nom |
1100
|
1100
|
| Voltage Gain-Min |
25000
|
25000
|
| Wideband |
No
|
No
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
1
|
|
|
|