LM393D
vs
LM393DRG4
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Obsolete
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Rohs Compliant, Micro, Plastic, Sop-8
|
|
| Pin Count |
8
|
8
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.60
|
| Factory Lead Time |
8 Weeks
|
|
| Amplifier Type |
Comparator
|
Comparator
|
| Average Bias Current-Max (IIB) |
0.4 µA
|
0.4 µA
|
| Bias Current-Max (IIB) @25C |
0.25 µA
|
0.05 µA
|
| Input Offset Voltage-Max |
9000 µV
|
5000 µV
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
| JESD-609 Code |
e4
|
e4
|
| Length |
4.9 Mm
|
4.9 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Neg Supply Voltage Limit-Max |
|
|
| Neg Supply Voltage-Nom (Vsup) |
|
|
| Number of Functions |
2
|
2
|
| Number of Terminals |
8
|
8
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Output Type |
Open-Collector
|
Open-Collector; Open-Drain
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP8,.3
|
SOP8,.25
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Packing Method |
Tube
|
Tr
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Response Time-Nom |
1300 Ns
|
1300 Ns
|
| Seated Height-Max |
1.75 Mm
|
1.75 Mm
|
| Supply Current-Max |
2.5 Ma
|
1 Ma
|
| Supply Voltage Limit-Max |
36 V
|
36 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
3
|
1
|
| Date Of Intro |
|
1988-04-01
|
|
|
|