LM393M vs -LM393N feature comparison

LM393M onsemi

Buy Now Datasheet

LM393N STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC-8 DIP
Package Description Sop-8 Rohs Compliant, Plastic, Dip-8
Manufacturer Package Code 751EB
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.60
Amplifier Type Comparator Comparator
Average Bias Current-Max (IIB) 0.4 µA 0.4 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.92 Mm 9.27 Mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Type Open-Collector Open-Collector
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape Rectangular Rectangular
Package Style Small Outline In-Line
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1400 Ns 1300 Ns
Seated Height-Max 1.8 Mm 5.33 Mm
Supply Current-Max 2.5 Ma 2.5 Ma
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes No
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial
Terminal Finish Tin (Sn) Matte Tin (Sn) - Annealed
Terminal Form Gull Wing Through-Hole
Terminal Pitch 1.27 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 3.95 Mm 7.62 Mm
Base Number Matches 2 1
Pin Count 8