LM4040DEM3-2.5X/NOPB vs TS4040DILT-2.5 feature comparison

LM4040DEM3-2.5X/NOPB Texas Instruments

Buy Now Datasheet

TS4040DILT-2.5 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Package Description Tssop, Tsop, To-236
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Two Terminal Voltage Reference Two Terminal Voltage Reference
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Length 2.92 Mm 2.9 Mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.563 V 2.549 V
Output Voltage-Min 2.437 V 2.451 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile
Peak Reflow Temperature (Cel) Not Specified Not Specified
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 Mm 1.12 Mm
Surface Mount Yes Yes
Temp Coef of Voltage-Max 150 Ppm/°C 150 Ppm/°C
Temperature Grade Automotive Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Trim/Adjustable Output No No
Width 1.3 Mm 1.3 Mm
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 3
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code TO-236
Terminal Finish Matte Tin (Sn)
Voltage Tolerance-Max 1%