LM56BIMX/NOPB vs LM56BIM feature comparison

LM56BIMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM56BIM Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP8,.25 SOP-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Accuracy-Max (Cel) 3 Cel 2 Cel
Body Breadth 3.9 mm 3.89 mm
Body Height 1.72 mm 1.54 mm
Body Length or Diameter 4.89 mm 4.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Operating Current-Max 0.23 mA 0.23 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT
Supply Voltage-Max 10 V 10 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 8
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments

Compare LM56BIMX/NOPB with alternatives

Compare LM56BIM with alternatives